Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477D4103M000
Order Code1644631
Product RangeB82477D4 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477D4103M000
Order Code1644631
Product RangeB82477D4 Series
Technical Datasheet
Product RangeB82477D4 Series
Inductance, Parallel10µH
RMS Current, Parallel3.75A
Saturation Current, Parallel6.5A
DC Resistance Max, Parallel0.042ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Product Range
B82477D4 Series
RMS Current, Parallel
3.75A
DC Resistance Max, Parallel
0.042ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
Inductance, Parallel
10µH
Saturation Current, Parallel
6.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005