Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF3MR12KM1HOSA1
Order Code3515816
Product RangeCoolSiC C Series
Also Known AsFF3MR12KM1, SP001686348
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF3MR12KM1HOSA1
Order Code3515816
Product RangeCoolSiC C Series
Also Known AsFF3MR12KM1, SP001686348
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id375A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.00283ohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max15V
Power Dissipation-
Operating Temperature Max150°C
Product RangeCoolSiC C Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
375A
Drain Source On State Resistance
0.00283ohm
No. of Pins
-
Gate Source Threshold Voltage Max
15V
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
CoolSiC C Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268