Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD65R250C6XTMA1
Order Code2726054RL
Product RangeCoolMOS C6
Also Known AsIPD65R250C6, SP000898654
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD65R250C6XTMA1
Order Code2726054RL
Product RangeCoolMOS C6
Also Known AsIPD65R250C6, SP000898654
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id16.1A
Drain Source On State Resistance0.23ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation208.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C6
Qualification-
Alternatives for IPD65R250C6XTMA1
2 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16.1A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
208.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS C6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002