Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRL6283MTRPBF
Order Code2577200
Product RangeStrongIRFET, HEXFET
Also Known AsSP001578706
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.412 |
10+ | US$1.581 |
100+ | US$1.206 |
250+ | US$1.139 |
500+ | US$1.072 |
1000+ | US$1.018 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL6283MTRPBF
Order Code2577200
Product RangeStrongIRFET, HEXFET
Also Known AsSP001578706
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id38A
Drain Source On State Resistance500µohm
Transistor Case StyleDirectFET MD
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max800mV
Power Dissipation2.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeStrongIRFET, HEXFET
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
38A
Transistor Case Style
DirectFET MD
Rds(on) Test Voltage
10V
Power Dissipation
2.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
8Pins
Product Range
StrongIRFET, HEXFET
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability