Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528AVU/ARBGS-112
Order Code2671403
Technical Datasheet
LED ColourRed, Green, Blue
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 80mcd, G 200mcd, B 80mcd
Forward Voltage / ColourR 2V, G 3.3V, B 3.3V
Viewing Angle60°
Height5.03mm
Width4.32mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KAA-3528AVU/ARBGS-112 from Kingbright is a tri colour single level, surface mount light emitting diode. This LED has 3 emitting colours hyper red, blue and green made of AlGaInP on GaAs substrate, InGaN and InGaN on sapphire material respectively. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs.
- Dominant wavelength for hyper red is 621nm, blue is 470nm, green is 525nm at IF = 20mA
- Viewing angle is 60°
- Lens material meets UL94-HB flammability rating
- Maximum forward voltage for hyper red is 2.5V, blue is 4V and green is 4.1V at IF = 20mA
- Maximum reverse current for hyper red is 10µA, blue is 50µA, green is 50µA at VR = 5V
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase solder processes
- Black case enhances contrast ratio
- Housing material meets UL94V-0 flammability rating
- Electrostatic discharge and power surge could damage the LED
Applications
Signalling, Portable Devices
Technical Specifications
LED Colour
Red, Green, Blue
LED Mounting
SMD
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.3V, B 3.3V
Height
5.03mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity / Colour
R 80mcd, G 200mcd, B 80mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019