Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD227M006R0045
Order Code1658042
Product RangeOxiCap NOS Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD227M006R0045
Order Code1658042
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Alternatives for NOSD227M006R0045
2 Products Found
Product Overview
The OxiCap NOS series Niobium Oxide Capacitor with low ESR. This capacitor is developed in standard EIA SMT case sizes. Nb2O5 dielectric in combination to self-healing MnO2 cathode is a basis for an excellent reliability level 0.2%/1000hrs. Within a temperature range up to 125°C and rated voltage. NbO and MnO2 are widely available materials. The laser coded orange moulded body gives total traceability.
- Reduced voltage derating
- Failed OxiCap® will not burn up to category voltage
- AEC-Q200 Qualified
Applications
Industrial, Automotive
Technical Specifications
Capacitance
220µF
ESR
0.045ohm
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
2917 [7343 Metric]
Capacitor Mounting
Surface Mount
Product Width
4.3mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability