Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9RL64-CU
Order Code1715472
Product RangeSAM9 Family AT91SAM9R Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9RL64-CU
Order Code1715472
Product RangeSAM9 Family AT91SAM9R Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9R Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size32KB
No. of Pins217Pins
IC Case / PackageBGA
No. of I/O's118I/O's
InterfacesEBI, EMI, I2C, SPI, SSC, UART, USART
RAM Memory Size64KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM9R
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SAM9 Family AT91SAM9R Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
BGA
Interfaces
EBI, EMI, I2C, SPI, SSC, UART, USART
ADC Channels
6Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9R
MSL
MSL 3 - 168 hours
Device Core
ARM9
Operating Frequency Max
240MHz
No. of Pins
217Pins
No. of I/O's
118I/O's
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00247
Product traceability