Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146179-1001
Order Code3498907
Product RangePowerLife 146179 Series
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No146179-1001
Order Code3498907
Product RangePowerLife 146179 Series
Product RangePowerLife 146179 Series
Inductance11.6µH
Inductance Tolerance± 2%
DC Resistance Max0.52ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor23@200kHz
AC Current Rating-
Product Length43mm
Product Width31mm
Product Height0.53mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Product Range
PowerLife 146179 Series
Inductance Tolerance
± 2%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
23@200kHz
Product Length
43mm
Product Height
0.53mm
Operating Temperature Min
-
SVHC
To Be Advised
Inductance
11.6µH
DC Resistance Max
0.52ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
31mm
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001