Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
400+ | US$0.387 |
2000+ | US$0.296 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
US$154.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002858
Order Code3370329
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.16A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case12mm x 12mm x 8mm
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
-
DC Resistance Max
0.39ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
1.16A
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 8mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00415
Product traceability