Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDEA1X3A680JC1B
Order Code1401855
Product RangeDEA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDEA1X3A680JC1B
Order Code1401855
Product RangeDEA Series
Technical Datasheet
Capacitance68pF
Voltage(DC)1kV
Lead Spacing5mm
Product RangeDEA Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
Alternatives for DEA1X3A680JC1B
1 Product Found
Technical Specifications
Capacitance
68pF
Lead Spacing
5mm
Operating Temperature Min
-25°C
Voltage(DC)
1kV
Product Range
DEA Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001