Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDESD33A151KN2A
Order Code1402051
Product RangeDES Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDESD33A151KN2A
Order Code1402051
Product RangeDES Series
Technical Datasheet
Capacitance0.015µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicD
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeDES Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
0.015µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
DES Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
D
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001