Print Page
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$98.758 |
Price for:Each
Minimum: 1
Multiple: 1
US$98.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoBAB232010R0KE
Order Code2802782
Product RangeBA Series
Technical Datasheet
Resistance10ohm
Product RangeBA Series
Power Rating700W
Resistance Tolerance± 10%
Resistor TerminalsWire Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length320mm
Product Width100mm
Product Height30mm
Operating Temperature Min-
Operating Temperature Max385°C
Qualification-
Technical Specifications
Resistance
10ohm
Power Rating
700W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
320mm
Product Height
30mm
Operating Temperature Max
385°C
SVHC
No SVHC (27-Jun-2024)
Product Range
BA Series
Resistance Tolerance
± 10%
Voltage Rating
1kV
Temperature Coefficient
-
Resistor Mounting
Panel Mount
Product Width
100mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.308783