Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | US$0.705 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
US$1,057.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS5C453NLTAG
Order Code3616796
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id107A
Drain Source On State Resistance0.0031ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation68W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Product Overview
NVTFS5C453NLTAG is a single channel, power MOSFET. It has low RDS(on) to minimize conduction losses and low capacitance to minimize driver losses.
- AEC-Q101 qualified and PPAP capable
- Small footprint for compact design
- Drain-to-source breakdown voltage is 40V minimum at (VGS = 0 V, ID = 250µA )
- Gate-to-source leakage current is 100nA maximum at (VDS = 0V, VGS = 20V)
- Drain-to-source on resistance is 2.6mohm maximum at (VGS = 10V, ID = 40A)
- Input capacitance is 2100pF typical at (VGS = 0V, f = 1MHz, VDS = 25V)
- Turn-on delay time is 11ns typical at (VGS = 4.5V, VDS = 20V, ID = 40A, RG = 2.5ohm)
- Rise time is 110ns typical at (VGS = 4.5V, VDS = 20V, ID = 40A, RG = 2.5ohm)
- Threshold gate charge is 4nC typical at (VGS = 4.5V, VDS = 20V; ID = 40A)
- Operating junction temperature range from -55°C to +175°C, WDFN8 package
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
107A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (23-Jan-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability