Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1539156
Order Code3295018
Also Known As1539156, SACB-16X0,5/3X1,0-50 PUR SH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$1,159.824 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,159.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1539156
Order Code3295018
Also Known As1539156, SACB-16X0,5/3X1,0-50 PUR SH
Technical Datasheet
Cable ShieldingScreened
No. of Cores19Core
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size64 x 0.1mm, 128 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPUR
External Diameter11.6mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Screened
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
11.6mm
Product Range
-
No. of Cores
19Core
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
64 x 0.1mm, 128 x 0.1mm
Jacket Material
PUR
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.586