Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No2CSPKCBL2.50MMBLK50M
Order Code3382204
Product RangePro Power - LSZH Speaker Cable
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$93.344 |
| 3+ | US$85.974 |
| 5+ | US$70.216 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$93.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2CSPKCBL2.50MMBLK50M
Order Code3382204
Product RangePro Power - LSZH Speaker Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size50 x 0.24mm
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter9mm
Voltage Rating-
Product RangePro Power - LSZH Speaker Cable
SVHCTo Be Advised
Product Overview
This cable is primarily used in domestic sound systems. It is not screened, so should not be run in close proximity to mains cabling to avoid interference.
- Stranded plain, annealed copper conductors
- PE Insulation
- LSOH Jacket
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
14AWG
Reel Length (Imperial)
164.04ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
9mm
Product Range
Pro Power - LSZH Speaker Cable
No. of Cores
2Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
50 x 0.24mm
Jacket Material
LSZH
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.46