Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP99
Order Code1465937
Technical Datasheet
Jacket MaterialLSPVC
Jacket ColourBlue
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size50 x 0.25mm
Voltage Rating450V
Conductor MaterialCopper
External Diameter3.63mm
Approval Specification-
Product Range-
Alternatives for PP99
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
LSPVC
Wire Gauge
-
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
50 x 0.25mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Blue
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
Voltage Rating
450V
External Diameter
3.63mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5