Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT25SF081-SSHD-T
Order Code2909997RL
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25SF081-SSHD-T
Order Code2909997RL
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density8Mbit
Memory Configuration-
InterfacesSPI
IC Case / PackageWSOIC
No. of Pins8Pins
Clock Frequency Max70MHz
Access Time-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
Product Overview
The Adesto® <bold>AT25SF081</bold> is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25SF081 is ideal for data storage as well, eliminating the need for additional data storage devices.
- Serial Peripheral Interface (SPI) Compatible
- 104MHz Maximum Operating Frequency
- Flexible, Optimized Erase Architecture for Code + Data Storage Applications
- Full Chip Erase
- 3 Protected Programmable Security Register Pages
- Flexible Programming
- Fast Program and Erase Times
- JEDEC Standard Manufacturer and Device ID Read Methodology
- Endurance: 100,000 Program/Erase Cycles
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
-
IC Case / Package
WSOIC
Clock Frequency Max
70MHz
Supply Voltage Min
2.5V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
8Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001