Product Information
Product Overview
The AT45DB041E-SSHN-B is a 1.65V minimum, serial-interface sequential access Flash Memory, ideally suited for a wide variety of digital voice, image, program code and data storage applications. It also supports the RapidS serial interface for applications requiring very high speed operation. Its 4194304 bits of memory are organized as 2048 pages of 256 bytes or 264 bytes each. In addition to the main memory, it also contains two SRAM buffers of 256/264 bytes each. The buffers allow receiving of data while a page in the main memory is being reprogrammed. Interleaving between both buffers can dramatically increase a systems ability to write a continuous data stream. In addition, the SRAM buffers can be used as additional system scratch pad memory and E2 PROM emulation (bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation.
- Serial Peripheral Interface (SPI) compatible
- Continuous read capability through entire array
- Low-power read option up to 15MHz
- User configurable page size
- Two fully independent SRAM data buffers (256/264 bytes)
- Flexible programming options
- Flexible erase options
- Program and Erase Suspend/Resume
- 20 Years data retention
- Low-power dissipation
Applications
Computers & Computer Peripherals
Technical Specifications
Serial NOR
2048 Pages x 256Byte
SOIC
85MHz
1.65V
-
-40°C
3V Serial NOR Flash Memories
4Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate