Print Page
Product Overview
The 6ED1052-1FB00-0BA7 is a Logic Module with display, 8 digital inputs and 4 relay digital outputs. Memory 400 blocks, expandable with extra modules. 35mm DIN rail mount.
- 480-hour Power reserve
- -0 to 55°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
8
Meter Display Type
-
Product Range
LOGO!
No. of Analogue Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265