Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMS7621-005LF
Order Code1753777
Product RangeSMS76
Technical Datasheet
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMS7621-005LF
Order Code1753777
Product RangeSMS76
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage2V
Forward Current1mA
Forward Current If Max1mA
Forward Voltage320mV
Diode Capacitance0.25pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeSMS76
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SMS7621-005LF is a surface-mount Schottky Diode for use with microwave mixers and detectors. This includes low barrier diodes and zero-bias detectors that combine Skyworks advanced semiconductor technology. This diode is 100 percent DC tested and deliver tight parameter distribution, which minimizes performance variability. The wiring configuration includes series pair. They may be used at frequencies up to 10GHz.
- 75mW Power dissipation
- 18R at 5mA Slope resistance
- -65 to +150°C Operating temperature range
Applications
RF Communications, Wireless, Consumer Electronics, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Diode Configuration
Dual Series
Forward Current
1mA
Forward Voltage
320mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
SMS76
Reverse Voltage
2V
Forward Current If Max
1mA
Diode Capacitance
0.25pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005