Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No15.2010-025-20
Order Code2352884
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
No. of Max Strands x Strand Size1036 x 0.07mm
Voltage Rating600V
Conductor Material-
External Diameter4.8mm
Approval Specification-
Product Range-
Product Overview
The 15.2010-025-20 is a 25m highly flexible reinforced insulated Special Wire with super-fine strand, bright-soft and tightly twisted for potential equalization. It has green-yellow insulation with helical green stripe. The purpose of additional potential equalization is to equalize potentials between different metal parts that can be touched simultaneously or to reduce differences of potential which can occur during operation between the bodies of medical electrical devices and conductive parts of other objects.
- CPR: Not Yet Qualified
- Each 2mm wide with 4 to 5 windings per meter
- 42A Rated current
Applications
Industrial, Medical
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
82.02ft
No. of Max Strands x Strand Size
1036 x 0.07mm
Conductor Material
-
Approval Specification
-
SVHC
No SVHC (17-Jan-2023)
Jacket Colour
Green, Yellow
Conductor Area CSA
4mm²
Reel Length (Metric)
25m
Voltage Rating
600V
External Diameter
4.8mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3