Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPV1002D40TR
Order Code2353675
Your Part Number
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPV1002D40TR
Order Code2353675
Technical Datasheet
IC FunctionCool Bypass Switch
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
Product Overview
The SPV1002D40TR is a System-in-package Switch for photovoltaic applications to perform cool bypass rectification similar to that of a conventional Schottky diode but with much lower forward voltage drop and reverse leakage current. The device consists of a power MOSFET transistor which charges a capacitor during the OFF time and drives its gate during the ON time using the charge previously stored in the capacitor. The ON and OFF times are set to reduce the average voltage drop across the drain and source terminals, resulting in reduced power dissipation.
- Very low forward voltage drop
- Very low reverse leakage current
- 175°C Operating junction temperature
Applications
Industrial
Technical Specifications
IC Function
Cool Bypass Switch
Supply Voltage Max
-
No. of Pins
3Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001