Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLF1608E100K
Order Code1669541
Product RangeMLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608E100K
Order Code1669541
Product RangeMLF Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.7ohm
Self Resonant Frequency30MHz
DC Current Rating10mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Self Resonant Frequency Min30MHz
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Product Overview
The MLF series SMD Inductor with ferrite core. The magnetic shielding enables the design of compact circuits with high packing density. It is suitable for signal line (multilayer, magnetic shielded).
- High-reliability monolithic structure
- Excellent solderability and high heat resistance permits either flow or reflow soldering
- -25 to 85°C Operating temperature range
Warnings
Do not expose the inductors to stray magnetic fields and avoid static electricity discharge during handling.
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Core Material
Ferrite
Product Width
0.8mm
DC Resistance Max
1.7ohm
DC Current Rating
10mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Self Resonant Frequency Min
30MHz
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004