Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLV32T-012J-PF
Order Code1669918
Product RangeNLV32-PF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoNLV32T-012J-PF
Order Code1669918
Product RangeNLV32-PF Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.14ohm
Self Resonant Frequency2.3GHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLV32-PF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Alternatives for NLV32T-012J-PF
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
12nH
Self Resonant Frequency
2.3GHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLV32-PF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.14ohm
DC Current Rating
450mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005