Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No2SK3878(F)
Order Code1714344
Also Known As2SK3878
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK3878(F)
Order Code1714344
Also Known As2SK3878
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id9A
Drain Source On State Resistance1.3ohm
Transistor Case StyleTO-3PN
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 2SK3878(F)
1 Product Found
Product Overview
The 2SK3878(F) is a 900V N-channel silicon Field Effect Transistor designed for switching regulator applications.
- Low drain-source ON resistance
- High forward transfer admittance
- Low leakage current
- Enhancement mode
- 900V Drain to gate voltage
- ±30V Gate to source voltage
- 0.833°C/W Thermal resistance, junction to case
- 50°C/W Thermal resistance, junction to ambient
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9A
Transistor Case Style
TO-3PN
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2020)
Drain Source Voltage Vds
900V
Drain Source On State Resistance
1.3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01143
Product traceability