Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-755470MLFTR
Order Code2192099
Product RangeHM78D Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-755470MLFTR
Order Code2192099
Product RangeHM78D Series
Technical Datasheet
Product RangeHM78D Series
Inductance, Parallel47µH
RMS Current, Parallel1.15A
Saturation Current, Parallel1.41A
DC Resistance Max, Parallel-
Leakage Inductance-
Turns Ratio1:1
Product Length7.7mm
Product Width7.7mm
Product Height4.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
HM78D Series
RMS Current, Parallel
1.15A
DC Resistance Max, Parallel
-
Turns Ratio
1:1
Product Width
7.7mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
47µH
Saturation Current, Parallel
1.41A
Leakage Inductance
-
Product Length
7.7mm
Product Height
4.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001