Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-801-000
Order Code1972543
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBrown
No. of Max Strands x Strand Size7 x 0.12mm
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter3.7mm
Voltage Rating1kV
Product Range-
Product Overview
The 278-801-000 is a 2-conductor shielded Ecoflex Star-quad Cable with bare ultra-pure oxygen-free copper conductor of 28AWG wire and brown SHF-1 LSZH polymer ruby red RAL 3003 jacket of 0.6mm thickness, 3.7mm diameter. Brown Series Ecoflex is a foil screened low smoke zero halogen (LSZH) single quad and starquad multicore primarily for the installation market. As this cable is specified for installation a foil screen as opposed to braided copper is used as the cable should not have to cope with dynamic flexing.
- CPR: Not Yet Qualified
- <gt/>9N/mm² Tensile strength (jacket)
- <lt/>90Ω/km conductor resistance
- <gt/>5000MΩ/km Insulation resistance
- 50pF/m Core to core nominal capacitance
Applications
Audio, Communications & Networking, Building Automation, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Brown
Conductor Material
Copper
External Diameter
3.7mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.08mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.12mm
Jacket Material
LSZH
Voltage Rating
1kV
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02