Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-801-000
Order Code1971818
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBrown
No. of Max Strands x Strand Size7 x 0.12mm
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter3.7mm
Voltage Rating1kV
Product Range-
Alternatives for 278-801-000
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
328ft
Jacket Colour
Brown
Conductor Material
Copper
External Diameter
3.7mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.08mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.12mm
Jacket Material
LSZH
Voltage Rating
1kV
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2