Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | US$0.003 |
Product Information
Product Overview
RC0201FR-07100KL is a RC_L series general purpose chip resistor with lead free terminations made by thick film process. This series has highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting application
- Barrier layer end termination
- 0201 size, 100Kohm resistance, ±200ppm/°C temperature coefficient
- ±1% tolerance
- 1/20W power rating, 25V maximum working voltage
- Operating temperature range from -55°C to 125°C
Technical Specifications
100kohm
50mW
Thick Film
RC_L Series
25V
0.3mm
125°C
No SVHC (25-Jun-2025)
± 1%
0201 [0603 Metric]
General Purpose
± 200ppm/°C
0.6mm
-55°C
-
Technical Docs (2)
Alternatives for RC0201FR-07100KL
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate