Product Information
Product Overview
The 03-AP24XS is a panel-mount Printer with interface has an 8k buffer to optimize throughput of printed data. This enables data to be received into the buffer while previous lines are being printed, thus maximising print speed. The buffer contents will be printed out automatically when a full line has been received. The buffer is cleared by a CAN code or by a hardware reset. A partially full line will be printed on receipt of an appropriate control code. Alternative printing modes including graphics are invoked by Escape sequences. Each Escape code sequence must be the first code in a line, that is it must immediately follow a valid line termination sequence (CR or LF).
- Full support of EPSON M190 and M192 mechanisms
- Single or double width print modes (Software selectable)
- Full 224 IBM character set
- Single and double height characters (Software selectable)
- Inverted text mode
- Dot-line graphics
- 8K Data buffer allowing data to be received whilst printing
- Serial data interface with selectable baud rate
- Serial data output for optional XON/XOFF/NAK information
- Paper feed button
- Easy access to paper
Applications
Computers & Computer Peripherals
Technical Specifications
Desktop
-
Ap24 Series
RS232
2.5 lines/sec
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate