Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoEPC2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927056
Product RangeEPC Series
Your Part Number
1 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$479.117 |
Price for:Each
Minimum: 1
Multiple: 1
US$479.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoEPC2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927056
Product RangeEPC Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputPressure
No. of Output Channels-
Accuracy %-
Output Accuracy2%FS
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeEPC Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
-
Output Accuracy
2%FS
No. of Channels
-
Isolation Input
-
SVHC
To Be Advised
Signal Conditioner Output
Pressure
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
Screw Mount
Product Range
EPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11975
