Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for TG120
1 Product Found
Product Overview
The TG120 function generator is one of the most versatile instruments available. It can generate a variety of precision waveshapes over a range of frequencies from mHz to MHz. It can provide a wide range of controlled amplitudes from a low impedance source and maintain constant amplitude as the frequency is varied. Voltage control of frequency allows FM modulation to be introduced or can provide a swept frequency source for such tasks as frequency response testing.
- 20MHz dial set function generator
- 0.2Hz to 20MHz frequency range
- Sine, square and triangle waveforms plus dc
- 10mV to 20V pk-pk from 50 Ohms
- DC offset control with zero detent
- Variable symmetry control
- External sweep input
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
FM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.102853
