Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG320
Order Code4718501
Product RangeTG300 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG320
Order Code4718501
Product RangeTG300 Series
Technical Datasheet
Signal Generator TypeFunction
No. of Channels1 Channel
Product RangeTG300 Series
Bandwidth3MHz
Signal Generator ModulationAM
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Alternatives for TG320
1 Product Found
Product Overview
The TG320 includes dual digital display of frequency and amplitude, along with the basic generator functions of sine, square & triangle waveforms, variable DC offset, variable symmetry and an external sweep input. The TG320 adds an external frequency counter with up to 7 digits of resolution covering 5Hz to 120MHz.
- 0.03Hz to 3MHz frequency range
- Simultaneous display of frequency & amplitude
- External 7 digit 120MHz frequency counter
- Very high waveform quality at all frequencies & levels
- 2mV to 20V pk-pk from 50 or 600
- Auxiliary TTL/CMOS output
- Variable symmetry with constant frequency
- Variable DC offset with zero detent
- 1000:1 frequency change by vernier or sweep voltage
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
Function
Product Range
TG300 Series
Signal Generator Modulation
AM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
3MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
