Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG550
Order Code493272
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG550
Order Code493272
Technical Datasheet
Signal Generator TypeFunction
No. of Channels1 Channel
Product Range-
Bandwidth5MHz
Signal Generator ModulationAM, FM
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Alternatives for TG550
1 Product Found
Product Overview
The TG550 represent the state-of-the-art in 5MHz analogue function generators. Providing very high waveform quality under all conditions. That means low sinewave distortion, low aberration triangle waves and fast-edged square waves with low overshoot. Unlike many competitive products good waveform quality is maintained throughout the frequency range and at low output levels.
- 0.005Hz to 5MHz frequency range
- Simultaneous display of frequency & amplitude
- Frequency locking for crystal controlled stability
- Precision internal linear or logarithmic sweep
- External frequency counter with 7 digit resolution
- Very high waveform quality at all frequencies & levels
- 20V pk-pk from 50Ω or 600Ω plus TTL/CMOS output
- 1000:1 frequency change by vernier or sweep voltage
- lnternal or external amplitude modulation up to 100%
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
AM, FM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9