Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGA12101Copy
Order Code8473978
Product RangeTGA12100 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGA12101Copy
Order Code8473978
Product RangeTGA12100 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels1 Channel
Product RangeTGA12100 Series
Bandwidth40MHz
Signal Generator ModulationAM
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Alternatives for TGA12101
1 Product Found
Product Overview
- Universal signal source architecture
- Up to 100MHz sampling frequency
- Sinewaves to 40MHz, Squarewaves to 50MHz
- 12 bit vertical resolution
- Up to 10 digits frequency resolution
- 656MB memory 500 waveforms and 500 set-up memory
- Waveform linking, looping and sequencing
- True variable clock architecture
- USB, RS232 and GPIB interfaces
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
TGA12100 Series
Signal Generator Modulation
AM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
40MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
