Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerALTERA
Manufacturer Part NoEPCS4SI8N
Order Code1453496
Technical Datasheet
Memory TypeFlash
Memory Density4Mbit
Clock Frequency0
InterfacesJTAG, Serial
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for EPCS4SI8N
1 Product Found
Product Overview
The EPCS4SI8N is a 4Mbit serial configuration device in 8 pin SOIC package. This EPCS flash memory device can store configuration data for FPGA configuration purpose after power on. It can be used on all FPGA that support AS x1 configuration scheme. We can access unused memory locations of EPCS device to store or retrieve data through Nios processor and SOPC builder. The FPGA can program the EPCS device in-system using JTAG interface.
- 8 sectors and 512KB per sector
- ISP support with USB-Blaster, EthernetBlaster or ByteBlaster II download cables
- Recommended operating voltage of 3.3V
- Supports active serial (AS) x1 configuration scheme
- Fast read clock frequency of 40MHz
- Low cost, low pin count and non volatile memory
- Low current during configuration and near zero standby mode current
- Operation voltage range from 2.7V to 3.6V
- Write protection support for memory sectors using status register bits
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Technical Specifications
Memory Type
Flash
Clock Frequency
0
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
4Mbit
Interfaces
JTAG, Serial
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899
