Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16127EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3928063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$111.166 |
Price for:Each
Minimum: 1
Multiple: 1
US$111.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16127EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3928063
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16127
Kit Application TypeAutomotive
Application Sub TypeOvervoltage Protection
Kit ContentsEvaluation Board MAX16127
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Automotive
Kit Contents
Evaluation Board MAX16127
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX16127
Application Sub Type
Overvoltage Protection
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
