Product Information
Product Overview
The 4045B is a versatile 20 MHz DDS sweep function generator with arbitrary waveform capabilities. The instrument generates sine and square waveforms up to 20 MHz, triangle/ramp waveforms up to 2 MHz, and arbitrary waveforms (12-bit, 50 MSa/s, 1k point) with high signal precision and stability. Providing variable output voltages from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit), the 4045B also offers linear and logarithmic sweep, AM/FM modulation, and a continuously variable DC offset to inject signals directly into circuits at the correct bias level.
- Sine, square, triangle, and arbitrary waveform generation
- Bright colour LCD display with waveform preview
- Linear and logarithmic sweep
- AM/FM modulation
- Adjustable duty cycle
- Independent DC offset amplifier design allows large offsets on small amplitude waveforms
- Low-jitter square wave generation
- Store and recall instrument settings
- Output On/Off button
- Internal/external triggering
- Gate and burst mode
- Built-in counter
- USB interface with SCPI-compliant command set
- Short circuit and overvoltage protection on all inputs and outputs
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Instruction manual on CD, power cord, USB (type A to B) interface cable & certificate of calibration.
Technical Specifications
Arbitrary, Function
-
AM, FM
EU, UK
1 Channel
20MHz
1 Year
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Product Compliance Certificate