Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-LR60
Order Code1241240
Technical Datasheet
Product Range-
LED ColourRed
Wavelength Typ630nm
Luminous Flux @ Test-
Supply Voltage12V
Power Module ConfigurationLED Strip
Operating Temperature Min-30°C
Operating Temperature Max60°C
Luminous Flux @ Max-
Power Rating363mW
Forward Current @ Test20mA
LED Module TypeLED + Housing
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Wavelength Typ
630nm
Supply Voltage
12V
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
20mA
MSL
-
LED Colour
Red
Luminous Flux @ Test
-
Power Module Configuration
LED Strip
Operating Temperature Max
60°C
Power Rating
363mW
LED Module Type
LED + Housing
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
