Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20097EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$193.818 |
Price for:Each
Minimum: 1
Multiple: 1
US$193.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20097EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927508
Technical Datasheet
Device TopologyBuck
No. of Outputs2Outputs
Output Current2A
Output Voltage55V
Input Voltage Min4.5V
Input Voltage Max65V
Core ChipMAX20097
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck
Output Current
2A
Input Voltage Min
4.5V
Core Chip
MAX20097
Kit Contents
Evaluation Board
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage
55V
Input Voltage Max
65V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001