Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7314EVKIT+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$212.430 |
Price for:Each
Minimum: 1
Multiple: 1
US$212.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7314EVKIT+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927527
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current50mA
Output Voltage5.5V
Input Voltage Min2V
Input Voltage Max3.6V
Core ChipMAX7314
Dimming Control TypePWM
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
-
Output Current
50mA
Input Voltage Min
2V
Core Chip
MAX7314
Kit Contents
Evaluation Board MAX7314, USB Cable, EV Kit Software
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
5.5V
Input Voltage Max
3.6V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001