AH01
Development Module, Hardware Encryption Module, SHA-256, Microchip ATECC508A Based
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$13.708 |
Product Information
Product Overview
This xCHIP is a core encryption module which forms part of the Crypto module range, running a security algorithm based on SHA-256. It includes the ATECC508A from Atmel which is a secure CryptoAuthentication device, which is equipped with an EEPROM array that can be used for storing of up to 16 key, certificates, consumption logging, security configurations and other types of secure data. Access to the various sections of memory can be restricted in several different ways and then the configuration can be locked permanently to prevent changes. Hardware restrictions on the ways in which keys are used or generated provide further defence against certain styles of attack. Access to the device is made through a standard I2C interface at speeds of up to 1Mb/s. Applications include IoT node security and ID, secure download and boot, ecosystem control, message security and anti-cloning.
- SHA-256 hardware encryption (ATECC508A/ATECC508)
- Cryptographic co-processor with secure hardware-based key storage
- SHA-256 hash algorithm with HMAC option
- 256bit key length, -40°C to 85°C operating temperature range
- Two high endurance monotonic counters
- Guaranteed unique 72bit serial number
- Performs high-speed public key (PKI) algorithms
- NIST standard P256 elliptic curve support
- Host and client operations, 150nA sleep current
- Internal high quality FIPS random number generator (RNG)
Technical Specifications
SHA-256 Hardware Encryption
Atmel / Microchip
To Be Advised
ATECC508A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate