0
0 ItemsUS$0.00
ex VAT
ex VAT

Capacitor Arrays :

1,946 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
3924169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.189
100+US$0.146
500+US$0.114
1000+US$0.105
2000+US$0.104
47pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4531844

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+US$0.097
0.1µF
0612 [1632 Metric]
16V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3232450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.347
100+US$0.255
1000pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
1301768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.358
100+US$0.256
500+US$0.251
1000+US$0.247
2000+US$0.241
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3351920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.334
100+US$0.264
500+US$0.212
1000+US$0.194
2000+US$0.181
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.308
100+US$0.194
500+US$0.145
1000+US$0.134
2000+US$0.124
0.022µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
156693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.359
100+US$0.276
500+US$0.212
1000+US$0.185
2000+US$0.162
More Pricing...
22pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.272
100+US$0.210
500+US$0.159
1000+US$0.151
2000+US$0.141
More Pricing...
47pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.245
100+US$0.190
500+US$0.149
1000+US$0.126
2000+US$0.123
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.157
100+US$0.118
500+US$0.092
1000+US$0.083
2000+US$0.083
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
156814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.285
100+US$0.173
500+US$0.139
1000+US$0.117
2000+US$0.116
More Pricing...
0.01µF
0612 [1632 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.206
100+US$0.159
500+US$0.121
1000+US$0.111
2000+US$0.110
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.222
100+US$0.172
500+US$0.131
1000+US$0.114
2000+US$0.112
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.222
100+US$0.173
500+US$0.131
1000+US$0.114
2000+US$0.112
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.232
100+US$0.180
500+US$0.137
1000+US$0.122
2000+US$0.121
More Pricing...
180pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.210
100+US$0.162
500+US$0.123
1000+US$0.107
2000+US$0.105
10pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.268
100+US$0.190
500+US$0.143
1000+US$0.126
2000+US$0.118
More Pricing...
33pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.186
100+US$0.145
500+US$0.110
1000+US$0.096
2000+US$0.090
More Pricing...
1000pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.134
100+US$0.104
500+US$0.081
1000+US$0.073
2000+US$0.065
More Pricing...
1000pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3924179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.232
100+US$0.180
500+US$0.137
1000+US$0.119
2000+US$0.111
More Pricing...
47pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.209
100+US$0.142
500+US$0.112
1000+US$0.094
2000+US$0.088
More Pricing...
1000pF
0508 [1220 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3924183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.304
100+US$0.229
500+US$0.177
1000+US$0.166
2000+US$0.154
More Pricing...
0.1µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.213
100+US$0.165
500+US$0.125
1000+US$0.109
2000+US$0.107
0.01µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.138
100+US$0.110
500+US$0.086
1000+US$0.079
2000+US$0.070
More Pricing...
1000pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3924182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.236
100+US$0.182
500+US$0.138
1000+US$0.121
2000+US$0.113
More Pricing...
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1-25 of 1946 items
of 78 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account