0
0 ItemsUS$0.00
ex VAT
ex VAT

Split Core Ferrites :

306 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
2292362

RoHS

Each
1+US$9.836
5+US$7.866
10+US$7.102
25+US$5.896
50+US$5.507
More Pricing...
13.06mm
32.5mm
300MHz
-
1GHz
250ohm
HFA Series
4141732

RoHS

Date/Lot Code

Each
1+US$12.636
10+US$9.956
20+US$9.943
18mm
-
200MHz
-
1GHz
250ohm
-
2082473

RoHS

Date/Lot Code

Each
1+US$5.306
10+US$5.213
25+US$5.038
50+US$4.864
100+US$4.770
More Pricing...
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1635618

RoHS

Date/Lot Code

Each
1+US$5.507
10+US$5.414
25+US$5.239
50+US$5.052
100+US$4.958
More Pricing...
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1869776

RoHS

Date/Lot Code

Each
1+US$16.348
3+US$13.748
5+US$13.320
10+US$12.877
20+US$12.100
More Pricing...
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
2066880

RoHS

Date/Lot Code

Each
1+US$4.784
5+US$4.744
10+US$4.703
20+US$4.596
40+US$4.489
More Pricing...
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
1635619

RoHS

Date/Lot Code

Each
1+US$6.754
5+US$6.646
10+US$6.539
25+US$6.311
50+US$6.084
More Pricing...
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
2082468

RoHS

Each
1+US$5.548
10+US$5.467
25+US$5.280
50+US$5.079
100+US$4.998
More Pricing...
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
1635394

RoHS

Date/Lot Code

Each
1+US$5.012
10+US$4.904
25+US$4.730
50+US$4.556
100+US$4.489
More Pricing...
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
2364663

RoHS

Date/Lot Code

Each
1+US$7.290
5+US$6.218
10+US$5.146
25+US$4.342
50+US$3.792
More Pricing...
13mm
-
50MHz
-
500MHz
-
ZCAT Series
2066881

RoHS

Date/Lot Code

Each
1+US$4.784
5+US$4.744
10+US$4.703
20+US$4.596
40+US$4.489
More Pricing...
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
2082472

RoHS

Date/Lot Code

Each
1+US$5.400
10+US$5.320
25+US$5.146
50+US$4.958
100+US$4.864
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
1800423

RoHS

Date/Lot Code

Each
1+US$6.687
3+US$6.177
5+US$5.896
10+US$5.615
20+US$5.253
More Pricing...
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
1961686

RoHS

Each
1+US$7.678
3+US$7.638
5+US$7.611
10+US$7.571
20+US$7.370
More Pricing...
8.5mm
-
1MHz
-
1GHz
250ohm
WE-STAR-BUENO Series
2292234

RoHS

Date/Lot Code

Each
1+US$2.814
10+US$2.117
25+US$2.050
50+US$1.581
100+US$1.541
More Pricing...
6.5mm
52.91mm
30MHz
6.75mm
500MHz
407ohm
28A Series
2364653

RoHS

Date/Lot Code

Each
1+US$1.836
50+US$0.977
100+US$0.860
250+US$0.717
500+US$0.695
More Pricing...
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
2292246

RoHS

Date/Lot Code

Each
1+US$2.171
10+US$1.501
50+US$1.218
100+US$1.152
200+US$1.095
More Pricing...
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
1635392

RoHS

Date/Lot Code

Each
1+US$6.084
3+US$5.856
5+US$5.615
10+US$5.105
20+US$4.784
More Pricing...
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
9640487

RoHS

Date/Lot Code

Each
1+US$2.613
10+US$1.903
50+US$1.621
100+US$1.474
200+US$1.353
More Pricing...
5mm
-
10MHz
-
300MHz
115ohm
MP LF Series
1635391

RoHS

Date/Lot Code

Each
1+US$4.007
3+US$3.993
5+US$3.966
10+US$3.953
20+US$3.779
More Pricing...
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
1301661

RoHS

Each
1+US$6.191
5+US$5.253
10+US$4.315
25+US$3.457
50+US$3.015
More Pricing...
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
1635625

RoHS

Date/Lot Code

Each
1+US$6.445
3+US$6.419
5+US$6.378
10+US$6.352
20+US$6.137
More Pricing...
14.5mm
-
-
-
-
119ohm
WE-STAR-RING Series
1635624

RoHS

Each
1+US$5.119
3+US$5.092
5+US$5.065
10+US$5.038
20+US$4.864
More Pricing...
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
1301650

RoHS

Date/Lot Code

Each
1+US$2.466
50+US$1.288
100+US$1.127
250+US$0.982
500+US$0.962
More Pricing...
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
1635393

RoHS

Date/Lot Code

Each
1+US$4.717
10+US$4.650
25+US$4.489
50+US$4.315
100+US$4.248
More Pricing...
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
1-25 of 306 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account