ex VAT

Inductors:

63,611 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4351141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.025
10+
US$0.870
50+
US$0.754
100+
US$0.657
200+
US$0.643
Total:US$1.02
Min: 1 / Mult: 1
180µH
640mA
Shielded
420mA
4351145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.607
200+
US$0.592
400+
US$0.576
Total:US$60.70
Min: 100 / Mult: 1
1000µH
210mA
Shielded
130mA
4354302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.494
10+
US$0.409
50+
US$0.374
100+
US$0.338
200+
US$0.331
Total:US$0.49
Min: 1 / Mult: 1
6.8µH
1.54A
Shielded
1.15A
4354302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.338
200+
US$0.331
Total:US$33.80
Min: 100 / Mult: 1
6.8µH
1.54A
Shielded
1.15A
4351105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.886
10+
US$0.750
50+
US$0.679
100+
US$0.567
200+
US$0.556
Total:US$0.89
Min: 1 / Mult: 1
100µH
700mA
Shielded
470mA
4351114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.753
10+
US$0.638
50+
US$0.565
100+
US$0.524
200+
US$0.511
More Pricing...
Total:US$0.75
Min: 1 / Mult: 1
470µH
310mA
Shielded
220mA
4308677RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.156
5+
US$6.526
10+
US$5.883
25+
US$5.454
50+
US$5.213
More Pricing...
Total:US$7.16
Min: 1 / Mult: 1
-
-
-
-
4351094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.524
200+
US$0.511
400+
US$0.497
Total:US$52.40
Min: 100 / Mult: 1
3.3µH
3.6A
Shielded
2.3A
4354368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.267
50+
US$0.222
250+
US$0.178
500+
US$0.163
1000+
US$0.128
Total:US$1.34
Min: 5 / Mult: 5
240nH
5A
Shielded
6.5A
4292101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.554
300+
US$1.162
Total:US$155.40
Min: 100 / Mult: 1
120nH
70A
Wirewound
82A
4351094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.753
10+
US$0.638
50+
US$0.553
100+
US$0.524
200+
US$0.511
More Pricing...
Total:US$0.75
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
2.3A
4351108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.753
10+
US$0.638
50+
US$0.553
100+
US$0.524
200+
US$0.513
Total:US$0.75
Min: 1 / Mult: 1
180µH
520mA
Shielded
350mA
4354368RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
US$0.222
250+
US$0.178
500+
US$0.163
1000+
US$0.128
Total:US$22.20
Min: 100 / Mult: 5
240nH
5A
Shielded
6.5A
4351105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.567
200+
US$0.556
Total:US$56.70
Min: 100 / Mult: 1
100µH
700mA
Shielded
470mA
4351141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.657
200+
US$0.643
Total:US$65.70
Min: 100 / Mult: 1
180µH
640mA
Shielded
420mA
4308675RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.196
5+
US$6.566
10+
US$5.923
25+
US$5.507
50+
US$5.320
More Pricing...
Total:US$7.20
Min: 1 / Mult: 1
-
-
-
-
4351139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.607
200+
US$0.592
400+
US$0.576
Total:US$60.70
Min: 100 / Mult: 1
100µH
800mA
Shielded
530mA
2373884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.063
50+
US$0.740
Total:US$1.06
Min: 1 / Mult: 1
47µH
750mA
Shielded
-
3280816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.915
50+
US$0.673
Total:US$0.92
Min: 1 / Mult: 1
6.8µH
4.5A
Shielded
8.3A
2285656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.9nH
-
Unshielded
-
3879196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.461
Total:US$1.46
Min: 1 / Mult: 1
33µH
4.4A
Shielded
4.4A
2285801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
-
Unshielded
-
2289242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
220µH
116mA
Shielded
122mA
2285989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
16nH
-
Unshielded
-
3501795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.611
50+
US$0.503
250+
US$0.413
500+
US$0.401
Total:US$3.05
Min: 5 / Mult: 5
10µH
1.2A
Shielded
1.7A
276-300 of 63611 items
of 2545 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account