0
0 ItemsUS$0.00
ex VAT
ex VAT

220kohm Chip SMD Resistors:

848 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2078876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.046
100+
US$0.029
500+
US$0.023
2500+
US$0.016
5000+
US$0.014
More Pricing...
Min: 10 / Mult: 10
220kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2531723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.048
250+
US$0.034
1000+
US$0.029
Min: 10 / Mult: 10
220kohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2861611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.031
250+
US$0.016
1000+
US$0.014
5000+
US$0.010
10000+
US$0.008
More Pricing...
Min: 10 / Mult: 10
220kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2689187

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.012
25000+
US$0.009
Min: 5000 / Mult: 5000
220kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
MCWF Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2324395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.190
500+
US$0.154
1000+
US$0.142
2500+
US$0.127
Min: 100 / Mult: 10
220kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
Precision
ERJ-12S Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2797478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.216
100+
US$0.090
500+
US$0.077
1000+
US$0.067
2500+
US$0.057
Min: 10 / Mult: 10
220kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
2797478RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.077
1000+
US$0.067
2500+
US$0.057
Min: 500 / Mult: 10
220kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
2324395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.247
100+
US$0.190
500+
US$0.154
1000+
US$0.142
2500+
US$0.127
Min: 10 / Mult: 10
220kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
Precision
ERJ-12S Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2078876RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.023
2500+
US$0.016
5000+
US$0.014
10000+
US$0.012
Min: 500 / Mult: 10
220kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2531723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.034
1000+
US$0.029
Min: 500 / Mult: 10
220kohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2861611RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.016
1000+
US$0.014
5000+
US$0.010
10000+
US$0.008
20000+
US$0.008
Min: 500 / Mult: 10
220kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2862108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.466
50+
US$0.308
250+
US$0.247
Min: 5 / Mult: 5
220kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
2862108RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.308
250+
US$0.247
Min: 100 / Mult: 1
220kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
2862158RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.583
200+
US$0.521
500+
US$0.481
Min: 100 / Mult: 1
220kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
2862158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.608
10+
US$0.779
50+
US$0.639
100+
US$0.583
200+
US$0.521
More Pricing...
Min: 1 / Mult: 1
220kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
3230973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.980
50+
US$0.784
250+
US$0.694
500+
US$0.642
Min: 5 / Mult: 5
220kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3599237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.244
100+
US$0.134
500+
US$0.100
1000+
US$0.092
2500+
US$0.078
Min: 10 / Mult: 10
220kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3646521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.033
1000+
US$0.031
2500+
US$0.030
Min: 500 / Mult: 10
220kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3230690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.493
100+
US$0.422
500+
US$0.354
1000+
US$0.326
Min: 10 / Mult: 10
220kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3599237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.134
500+
US$0.100
1000+
US$0.092
2500+
US$0.078
Min: 100 / Mult: 10
220kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230973RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.784
250+
US$0.694
500+
US$0.642
Min: 100 / Mult: 5
220kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231371RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.918
250+
US$0.812
500+
US$0.690
Min: 100 / Mult: 1
220kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3647200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.085
100+
US$0.056
500+
US$0.052
1000+
US$0.047
2500+
US$0.045
Min: 10 / Mult: 10
220kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3230525RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.198
500+
US$0.172
1000+
US$0.168
Min: 100 / Mult: 1
220kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3231371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.147
50+
US$0.918
250+
US$0.812
500+
US$0.690
Min: 5 / Mult: 5
220kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
1-25 of 848 items
of 34 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account