0
0 ItemsUS$0.00
ex VAT
ex VAT

RF Resistors :

129 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
4352121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$3.176
5+US$2.908
10+US$2.640
20+US$2.425
40+US$2.131
More Pricing...
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
1714038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$4.918
5+US$4.489
10+US$4.060
20+US$3.779
40+US$3.605
More Pricing...
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.749
5+US$5.092
10+US$4.569
20+US$4.342
40+US$4.114
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.695
10+US$3.524
50+US$2.881
100+US$2.546
200+US$2.519
More Pricing...
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1790992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$6.352
5+US$5.816
10+US$5.266
20+US$5.065
40+US$4.851
More Pricing...
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1109051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$4.355
10+US$3.953
50+US$3.551
100+US$3.337
200+US$3.109
More Pricing...
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
3997557

RoHS

Date/Lot Code

Each
1+US$6.901
5+US$6.124
10+US$5.481
20+US$4.945
40+US$4.462
More Pricing...
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
3997568

RoHS

Date/Lot Code

Each
1+US$6.191
5+US$5.829
10+US$4.047
20+US$3.846
40+US$3.645
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4352119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$3.176
5+US$2.908
10+US$2.626
20+US$2.412
40+US$2.131
More Pricing...
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
3997559

RoHS

Date/Lot Code

Each
1+US$5.146
5+US$4.851
10+US$4.248
20+US$3.953
40+US$3.658
More Pricing...
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
3997566

RoHS

Date/Lot Code

Each
1+US$7.973
5+US$7.075
10+US$6.338
20+US$5.708
40+US$5.146
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997567

RoHS

Date/Lot Code

Each
1+US$4.462
5+US$4.087
10+US$3.698
20+US$3.457
40+US$3.203
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
3997561

RoHS

Date/Lot Code

Each
1+US$5.320
5+US$4.918
10+US$4.382
20+US$4.100
40+US$3.765
More Pricing...
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
4352120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.146
5+US$4.636
10+US$4.248
20+US$3.953
40+US$3.631
More Pricing...
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
5117922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$3.859
10+US$2.841
20+US$2.787
50ohm
RP Series
0402 [1005 Metric]
1W
± 2%
-
-
Surface Mount Device
4914720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.373
50+US$3.819
100+US$3.618
250+US$3.497
500+US$3.363
More Pricing...
50ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
4914722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.628
50+US$3.712
100+US$3.538
250+US$3.484
500+US$3.404
More Pricing...
50ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
5117923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$4.610
10+US$3.806
20+US$3.551
50ohm
RP Series
0603 [1608 Metric]
2.4W
± 2%
-
-
Surface Mount Device
4914721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.373
50+US$3.819
100+US$3.618
250+US$3.497
500+US$3.363
More Pricing...
50ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
4914723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.373
50+US$3.725
100+US$3.618
250+US$3.497
500+US$3.363
More Pricing...
100ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
5117924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$4.462
10+US$3.337
20+US$3.270
50ohm
TV Series
0402 [1005 Metric]
2.5W
± 5%
-
26GHz
Surface Mount Device
4914724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.373
50+US$3.819
100+US$3.618
250+US$3.497
500+US$3.363
More Pricing...
100ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
5117976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$4.690
50+US$3.216
100+US$2.988
250+US$2.854
500+US$2.787
More Pricing...
50ohm
TV Series
0603 [1608 Metric]
3W
± 5%
-
26GHz
Surface Mount Device
4914725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.373
50+US$3.819
100+US$3.618
250+US$3.497
500+US$3.363
More Pricing...
100ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
5117931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$3.886
50+US$2.533
100+US$2.399
250+US$2.278
500+US$2.224
More Pricing...
50ohm
RP Series
1206 [3216 Metric]
4W
± 2%
-
-
Surface Mount Device
1-25 of 129 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account