Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECUREFAST
Manufacturer Part NoSBL310.S
Order Code3531875
Also Known AsGTIN UPC EAN: 5031210010805
Your Part Number
No Longer Stocked
Product Information
ManufacturerSECUREFAST
Manufacturer Part NoSBL310.S
Order Code3531875
Also Known AsGTIN UPC EAN: 5031210010805
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Compact and self contained mechanical digital lock complete with a 60mm backset deadlocking tubular latch.
- Satin chrome
- 60mm backset deadlocking tubular latch
- Compact & robust zinc die cast body
- Hold back facility allowing unrestricted access
- Single user code 2 to 4 digits
- None handed (suitable for left or right hinged doors)
- Suitable for doors 35mm to 65mm thick
- Successfully tested to EN1637 for use on Timer fire doors up to 1 hr
- 240 hr salt spray corrosion resistance to EN1670
- Dimensions (HxWxD): 142x41x38mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.152