4 Product Results Found for "computer-networking"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$16.348 10+US$16.321 25+US$16.294 50+US$16.281 100+US$16.254 | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | ||||||
Each | 1+US$11.537 25+US$11.310 100+US$11.082 250+US$10.841 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+US$24.160 10+US$22.217 25+US$21.293 50+US$20.033 100+US$18.760 | XE166 Family XE167F9 Series Microcontrollers | C166 | 16 bit | 66MHz | 768KB | 144Pins | LQFP | 118I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE167F9 | XE166 | - | ||||||
Each | 1+US$20.850 10+US$18.867 25+US$18.532 50+US$16.763 100+US$16.442 More Pricing... | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C167CR | C166 | AEC-Q100 | ||||||