8-bit Microcontrollers :
9,764 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$0.976 25+US$0.955 100+US$0.937 250+US$0.917 | AVR ATtiny Family ATtiny1626 Series Microcontrollers | AVR | 20MHz | 16KB | 20Pins | SSOP | 18I/O's | I2C, SPI, USART | 2KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1626 | - | ||||||
Each | 1+US$2.117 25+US$2.077 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+US$0.614 25+US$0.602 100+US$0.590 250+US$0.578 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+US$0.886 25+US$0.868 100+US$0.851 250+US$0.832 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | - | ||||||
Each | 1+US$2.841 25+US$2.787 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR32DB | - | ||||||
Each | 1+US$3.471 25+US$3.404 100+US$3.337 250+US$3.256 | 8051 Family AT89LP52 Series Microcontrollers | 8051 | 20MHz | 8KB | 44Pins | PLCC | 36I/O's | UART | 256Byte | - | - | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP52 | - | ||||||
Each | 1+US$2.077 25+US$2.037 100+US$1.997 250+US$1.956 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+US$1.796 25+US$1.755 100+US$1.729 250+US$1.688 | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR128DB | - | ||||||
Each | 1+US$1.367 25+US$1.198 100+US$0.993 250+US$0.890 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DFN | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | - | ||||||
Each | 1+US$2.224 25+US$2.184 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ41 | - | ||||||
Each | 1+US$2.747 25+US$2.707 100+US$2.693 250+US$2.640 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+US$9.032 25+US$7.906 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14.3KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F87x | - | ||||||
Each | 1+US$1.956 25+US$1.916 100+US$1.876 250+US$1.836 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | 20MHz | 48KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4809 | - | ||||||
Each | 1+US$1.167 25+US$1.144 100+US$1.120 250+US$1.097 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+US$1.394 25+US$1.367 100+US$1.337 250+US$1.311 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | - | ||||||
Each | 1+US$3.404 25+US$3.337 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | AVR DA | AVR128DA | - | ||||||
Each | 1+US$2.680 25+US$2.626 | PIC18 Family PIC18FxxQ83 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 25I/O's | CAN, I2C, SPI, UART | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ83 | - | ||||||
Each | 1+US$1.889 25+US$1.849 100+US$1.809 250+US$1.782 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+US$1.528 10+US$1.298 50+US$1.198 100+US$1.077 250+US$0.996 More Pricing... | EFM8 Family EFM8SB Series Microcontrollers | 8051 | 25MHz | 8KB | 24Pins | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | ||||||
Each | 1+US$6.017 25+US$5.990 100+US$5.963 250+US$5.936 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 44Pins | PLCC | 40I/O's | I2C, SPI, UART | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | - | ||||||
Each | 1+US$1.248 25+US$1.222 100+US$1.198 250+US$1.173 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18 Q41 | - | ||||||
Each | 1+US$1.178 25+US$1.154 100+US$1.131 250+US$1.107 | AVR ATtiny Family ATtiny1616 Series Microcontrollers | AVR | 16MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 2KB | 20Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny1616 | - | ||||||
Each | 1+US$3.578 25+US$3.511 | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR128DB | - | ||||||
Each | 1+US$2.399 25+US$2.345 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+US$1.420 25+US$1.394 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F152xx | - | ||||||